Linear Volt Reg, Adj, Dfn-10, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Dropout Rohs Compliant: Yes |Renesas ISL80103IRAJZMin Qty:1Package Multiple:1Date Code:0Container:BulkISL80103IRAJZ Part Details
Ldo, Adj, 0.8-5V, 3A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:Positive Output, Output Current Max:3A Rohs Compliant: Yes |Renesas ISL80103IRAJZ-TKMin Qty:4000Package Multiple:1Date Code:0Container:ReelISL80103IRAJZ-TK Part Details
ISL80103 Series 6 V 3 A SMT High Performance Linear Regulator - DFN-10RoHS:
Compliant
pbFree:YesMin Qty:800Package Multiple:100Lead time:18 WeeksContainer:TubeISL80103IRAJZ Part Details