Audio Control Click & Pop, Tdfn-10, Audio Control Type:Volume, Supply Voltage Range:2.7V To 5V, Control Interface:-, Audio Ic Case Style:Tqfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:-Rohs Compliant: Yes |Renesas ISL54406IRTZMin Qty:2000Package Multiple:1Date Code:0Container:BulkISL54406IRTZ Part Details
Ic, Analog Sw, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tdfn, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm, On Resistance Max:2.8Ohm Rohs Compliant: Yes |Renesas ISL54406IRTZ-TMin Qty:6000Package Multiple:1Date Code:0Container:Cut TapeISL54406IRTZ-T Part Details
Analog Switch, Dual, Spst-No, Tdfn-10, Full Reel, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tdfn, No. Of Pins:10Pins, No. Of Channels:2Channels, Interfaces:-, Msl:-Rohs Compliant: Yes |Renesas ISL54406IRTZ-TMin Qty:6000Package Multiple:1Date Code:0Container:ReelISL54406IRTZ-T Part Details