Inductor, 6.8Uh, 4.5A, Inductance:6.8Μh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Ihlp-2525Cz-01 Series, Power Inductor Case:6.86Mm X 6.47Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Vishay IHLP2525CZER6R8M01Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeIHLP2525CZER6R8M01 Part Details
Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER6R8M01)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:18 Weeks, 0 DaysContainer:ReelIHLP2525CZER6R8M01 Part Details
Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 6.47mm x 6.47mm x 3mm - Product that comes on tape, but is not reeled (Alt: 76R6455)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:27 Weeks, 4 DaysContainer:Ammo PackIHLP2525CZER6R8M01 Part Details
Inductor, High Current, Ind 6.8uH, Tol 20%, Cur 4.5A, SMT, Case 2525, DCR 54 Ohms | Vishay Dale IHLP2525CZER6R8M01RoHS:
Compliant
Min Qty:2000Package Multiple:1Container:BulkIHLP2525CZER6R8M01 Part Details
IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT InductorRoHS:
Compliant
pbFree:YesMin Qty:2000Package Multiple:2000Lead time:18 WeeksContainer:ReelIHLP2525CZER6R8M01 Part Details
IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT InductorRoHS:
Compliant
pbFree:YesMin Qty:2000Package Multiple:2000Container:ReelIHLP2525CZER6R8M01 Part Details
IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT InductorRoHS:
Compliant
pbFree:YesMin Qty:2000Package Multiple:2000Lead time:18 WeeksContainer:ReelIHLP2525CZER6R8M01 Part Details
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2525 T/RRoHS:
Compliant
Min Qty:2000Package Multiple:2000IHLP2525CZER6R8M01 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysIHLP2525CZER6R8M01 Part Details
Power Inductor (SMD), 6.8 uH, � 20%, 4.5 A, Shielded, 8 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER6R8M01)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:20 Weeks, 0 DaysContainer:ReelIHLP2525CZER6R8M01 Part Details
Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 6.47mm x 6.47mm x 3mm (Alt: IHLP2525CZER6R8M01)RoHS:
Compliant
Min Qty:2000Package Multiple:2000Lead time:20 Weeks, 0 DaysIHLP2525CZER6R8M01 Part Details