Dc Input, Miniature, 32Vdc, Normally Open |Grayhill 70M-IDC15RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk70M-IDC15 Part Details
I/O Module, Current Rating:25Ma, Product Range:-, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Signal Input Type:10 To 32Vdc, Supply Voltage Max:32Vdc, Supply Voltage Min:10Vdc Rohs Compliant: Yes |Opto 22 G4IDC15RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkG4IDC15 Part Details
Input I/O Module, Current Rating:18Ma, Product Range:-, Contact Configuration:Spst-No, Output Current Max:50Ma, Output Current Min:1Ma, Supply Voltage:15Vdc, Turn On Time:0.2Ms Rohs Compliant: No |Grayhill 70-IDC15RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk70-IDC15 Part Details
Dc Input, Standard, 32Vdc, Normally Open |Grayhill 70-IDC15RoHS:
Not Compliant
Min Qty:6Package Multiple:1Date Code:0Container:Bulk70-IDC15 Part Details
Asm, ac/Dc Input Module Rohs Compliant: No |Grayhill 70-IDC15NPRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk70-IDC15NP Part Details
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70G-IDC15)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk70G-IDC15 Part Details
SIC CHIP/DISCRETE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC15S120C5X1SA1)RoHS:
Not Compliant
Min Qty:21492Package Multiple:1Container:Waffle PackIDC15S120C5X1SA1 Part Details
Diode Standard Recovery Rectifier 25A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC15D120T6MX1SA2)RoHS:
Compliant
Min Qty:275Package Multiple:1Container:Waffle PackIDC15D120T6MX1SA2 Part Details
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70M-IDC15)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk70M-IDC15 Part Details
Diode Standard Recovery Rectifier 25A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC15D120T8MX1SA1)RoHS:
Compliant
Min Qty:17010Package Multiple:1Container:Waffle PackIDC15D120T8MX1SA1 Part Details
Through Hole Interface Relay Module PC Pin, 1 - 50mA 3 - 32V dc | Grayhill 70M-IDC15RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:Bulk70M-IDC15 Part Details
DC Input, Standard, 32VDC, Normally Open | Grayhill 70-IDC15RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:29 Weeks, 0 DaysContainer:Bulk70-IDC15 (ALTERNATE:... Part Details
Relay, Input DC Module,15V DC Logic-24V DC IP | TE Connectivity IDC-15RoHS:
Not Compliant
Min Qty:200Package Multiple:1Lead time:14 Weeks, 0 DaysContainer:BulkIDC-15 (ALTERNATE: 9... Part Details
Relay, Input DC Module,15V DC Logic-30V DC IP | TE Connectivity IDC-15ARoHS:
Not Compliant
Min Qty:200Package Multiple:1Lead time:14 Weeks, 0 DaysContainer:BulkIDC-15A (ALTERNATE: ... Part Details
Diode Standard Recovery Rectifier 25A DIE Wafer (Alt: SP001597834)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:71 Weeks, 0 DaysIDC15D120T8MX1SA1 Part Details