Ic, Dc Dc Charge Pump Converter, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660SCBAZMin Qty:1Package Multiple:1Date Code:0Container:BulkICL7660SCBAZ Part Details
Cmos Voltage Converter, 8-Soic, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V, Msl:- Rohs Compliant: Yes |Renesas ICL7660SCBAZMin Qty:1960Package Multiple:1Date Code:0Container:BulkICL7660SCBAZ Part Details
Ic, Dc-Dc Converter, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Renesas ICL7660SCBAZ-TMin Qty:2500Package Multiple:1Date Code:0Container:Cut TapeICL7660SCBAZ-T Part Details
Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660SCBAZ-T)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:26 Weeks, 1 DaysContainer:ReelICL7660SCBAZ-T Part Details
Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N (Alt: ICL7660SCBAZ)RoHS:
Compliant
Min Qty:1960Package Multiple:1960Lead time:20 Weeks, 0 DaysICL7660SCBAZ Part Details
Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R (Alt: ICL7660SCBAZ-T)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:20 Weeks, 0 DaysICL7660SCBAZ-T Part Details