PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothlyFHS-M8-30 Part Details
PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothlyFHS-M8-35 Part Details
PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothlyHFHS-M8-35 Part Details
Flat head design for high load applications.Semihex body for improved torque-out resistance.Standard material Low Carbon Steel.Materials available on special order 300 Series Stainless Steel Alloy No. 260 Brass 6053-T4 or 6061-T4 Aluminum.AEFHS-M8-3.0ZI Part Details
Full hex feature for high torque applications.Allows near-flush installations with no need for special hole preparations.Standard material Low Carbon Steel.Materials available on special order 300 Series Stainless Steel Alloy No. 260 Brass 6053-T4 or 60AETHHS-M8-3.0ZI Part Details
Semihex body for improved torque-out resistance.Allows near-flush installations with no need for special hole preparations.Standard material Low Carbon Steel.Materials available on special order 300 Series Stainless Steel Alloy No. 260 Brass 6053-T4 orAETHS-M8-3.0ZI Part Details
PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothlyHFHS-M8-30 Part Details