Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN232ACBNZMin Qty:1Package Multiple:1Date Code:1Container:BulkHIN232ACBNZ Part Details
Rs232 Transceiver, 0 To 70Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Nsoic, No. Of Rohs Compliant: Yes |Renesas HIN232ACBNZ-TMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeHIN232ACBNZ-T Part Details
Rs-232 Transceiver, 5.5V, Soic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN232ACBNZ.Min Qty:960Package Multiple:1Date Code:0Container:BulkHIN232ACBNZ. Part Details
Rs232 Driver, 5.5V, Soic-16, Device Type:Rs232 Driver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Renesas HIN232ACBNZ-TMin Qty:5000Package Multiple:1Date Code:0Container:Cut TapeHIN232ACBNZ-T Part Details
Ic, Rs232 Drvr, 5.5V, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2, Supply Voltage Range:4.5V To 5.5V, Driver Case Style:Soic, No. Of Pins:16, Operating Temperature Range:0°C To +70°C Rohs Compliant: Yes |Renesas HIN232ACBNZ-TMin Qty:5000Package Multiple:1Date Code:0Container:ReelHIN232ACBNZ-T Part Details
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R - Tape and Reel (Alt: HIN232ACBNZ-T)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Container:ReelHIN232ACBNZ-T Part Details