Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for HG2C30GY1204N.
Similar Parts
Results for a part that might be similar to "HG2C30GY1204N": HG2430G Note: This part list is based upon the part number. Please verify all specifications of the parts below.
The HyperLink High Performance Parabolic Grid WiFi Antenna provides 30 dBi gain with a 5.3° beam-width for highly directional long range applications. Additional applications include point to point systems, point to multi-point and wireless bridges in the 2.4GHz ISM band as well as IEEE 802.11b/g/n wireless LAN systems. External interference of this antenna is minimized due to the excellent front to back ratio. This antenna comes with a 18" coax lead terminated with an N-Female connector. Rugged and Weatherproof This antenna's construction features a welded steel reflector grid for superior strength. The grid surface is UV powder coated for durability and aesthetics, and the open-frame design minimizes wind loading. Two Piece Design An HyperLink exclusive, this antenna's 2-piece reflector grid is simple to assemble. The 2-piece design significantly reduces shipping costs compared to similar antennas with one piece reflector grids. The HG2430G antenna is supplied with a heavy duty 30 degree tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. It can be mounted to a 1.5" (38mm) to 3" (76mm) dia. mast. Custom connectors can be ordered. Contact Sales for more information.Min Qty:1Package Multiple:1HG2430G Part Details