SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, RC, Zero Cross | Sensata - Crydom HD4850SRoHS:
Not Compliant
Min Qty:20Package Multiple:1Lead time:18 Weeks, 0 DaysContainer:BulkHD4850S Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Snubber - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850S Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850 Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850-10 Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Snubber - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850S Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850 Part Details
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HD4850-10 Part Details