Bridge Rectifier, Single Phase, 50A, 600V, Gbpc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro GBPC5006+RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGBPC5006+ Part Details
Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):50A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.2V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro GBPC5006RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGBPC5006 Part Details
Glass Passivated High Current Single Phase Bridge Rectifier 50A 600V - Bulk (Alt: GBPC5006)RoHS:
Not Compliant
Min Qty:500Package Multiple:500Container:BulkGBPC5006 Part Details
Glass Passivated High Current Single Phase Bridge Rectifier 50A 600V - Bulk (Alt: GBPC5006W)RoHS:
Not Compliant
Min Qty:500Package Multiple:500Container:BulkGBPC5006W Part Details