Dc-Dc Converter, 2Kv, 5000Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power FS20-12Min Qty:15Package Multiple:1Date Code:0Container:BulkFS20-12 Part Details
Dc-Dc Converter, 2Kv, 5000Ua, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:2Kv, Output Current - Output 1:5Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:Fs Series, Rohs Compliant: Na |Xp Power FS20-12Min Qty:1Package Multiple:1Date Code:0Container:BulkFS20-12 Part Details
High Performance Flow Sensor Module Gas 0 to 2 SLPM Calibrated Circuit Board Mount Box - Trays (Alt: FS2012-1020-NG)RoHS:
Not Compliant
Min Qty:10Package Multiple:10Container:TrayFS2012-1020-NG Part Details
Power Transformers POWER XFMR 20 Vct @ 120 mA UL/cUL - Class 2/3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS20-120-C2RoHS:
Compliant
FS20-120-C2 Part Details
DC-DC Converter, Thru Hole, DIP, 10W, 2000V@5mA, 0.7-12V In, FS Series | XP Power FS20-12RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 0 DaysContainer:BulkFS20-12 Part Details
Transformer, Class 2, 8-pin, 120/240V, 2.5VA, 20V CT at 0.2A, 10V at 0.24A | Triad Magnetics FS20-120-C2RoHS:
Compliant
Min Qty:10Package Multiple:1Container:BulkFS20-120-C2 Part Details
High Performance Flow Sensor Module Gas 0 to 2 SLPM Calibrated Circuit Board Mount Box (Alt: FS2012-1020-NG)RoHS:
Compliant
Min Qty:10Package Multiple:10Lead time:19 Weeks, 0 DaysFS2012-1020-NG Part Details