Hd-D Sub Conn, Rcpt, De, 15Pos, Ip67, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-S15-203L011Min Qty:1Package Multiple:1Date Code:0Container:BulkHDF-S15-203L011 Part Details
Solid State Flasher Spst-No 60Fpm 120Vac, Relay Mounting:Panel Mount, Load Current:3A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:Zero Crossing, Timer Functions:Repeat Cycle, Control Voltage Ac Min:12V |Amperite DFS152-60Min Qty:1Package Multiple:1Date Code:0Container:BulkDFS152-60 Part Details
Hd-D Sub Conn, Rcpt, De, 15Pos, Ip67, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-S15-203L012Min Qty:63Package Multiple:1Date Code:0Container:BulkHDF-S15-203L012 Part Details
D Sub Conn, Rcpt, Da, 15Pos, Solder Cup, Ip67, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp SDF-S15-203L012Min Qty:54Package Multiple:1Date Code:0Container:BulkSDF-S15-203L012 Part Details
FULLY INTEGRATED AND HIGHLY EFFICIENT DC/DC REGULATOR - Tape and Reel (Alt: FS1525-0600-AS)RoHS:
Not Compliant
Min Qty:250Package Multiple:250Container:ReelFS1525-0600-AS Part Details
Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-110-09-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTMM-110-09-F-S-152 Part Details
Conn Unshrouded HDR 2 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-102-13-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTMM-102-13-F-S-152 Part Details
Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: MTMM-101-13-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTMM-101-13-F-S-152 Part Details
Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: MTMM-101-12-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTMM-101-12-F-S-152 Part Details
Conn Unshrouded HDR 1 POS Solder ST Through Hole - Bulk (Alt: MTMM-101-14-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTMM-101-14-F-S-152 Part Details
Conn Unshrouded HDR 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-120-24-F-S-15)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMTSW-120-24-F-S-152 Part Details
DC-DC Converter, Out 5VDC, In 18 to 36VDC, Thru-Hole, Open-Frame, Commercial | Cosel U.S.A. Inc. SFS152405CRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkSFS152405C Part Details
DC-DC Converter,5V,3A,9-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGFS152405RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMGFS152405 Part Details
DC-DC Converter,12V,1.3A,9-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGFS152412RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkMGFS152412 Part Details
DC-DC Converter,5V,3A,9-36V In, Open Frame, Panel Mount,15W, STMGF Series | Cosel U.S.A. Inc. STMGFS152405RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkSTMGFS152405 Part Details
DC-DC Converter,12V,1.3A,9-36V In, Open Frame, Panel Mount,15.6W, STMGF Series | Cosel U.S.A. Inc. STMGFS152412RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 Weeks, 0 DaysContainer:BulkSTMGFS152412 Part Details
DC-DC Converter,12V,1.3A,9-36V In, Open Frame, DIN Rail Mount,15.6W, STMGF Series | Cosel U.S.A. Inc. STMGFS152412-N2RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkSTMGFS152412-N2 Part Details