Rectifier, Single, 3A, 1Kv, Do-201Aa, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:500Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro FR307+Min Qty:5Package Multiple:1Date Code:0Container:BulkFR307+ Part Details
Rectifier, Single, 1Kv, 3A, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:500Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro FR307G+Min Qty:5Package Multiple:1Date Code:0Container:BulkFR307G+ Part Details
500NS, 3A, 1000V, FAST RECOVERY RECTIFIER - Tape and Reel (Alt: FR307GH)RoHS:
Compliant
Min Qty:3750Package Multiple:1250Container:ReelFR307GH Part Details
500ns, 3A, 1000V, Fast Recovery Rectifier - Tape and Reel (Alt: FR307G-K)RoHS:
Compliant
Min Qty:1250Package Multiple:1250Container:ReelFR307G-K Part Details
500ns, 3A, 1000V, Fast Recovery Rectifier - Tape and Reel (Alt: FR307G A0G)RoHS:
Compliant
Min Qty:3000Package Multiple:500Container:ReelFR307G A0G Part Details
Diode Fast Recovery Rectifier 1000V 3A 2-Pin DO-201AD Ammo - Tape and Reel (Alt: FR307G-K A0G)RoHS:
Compliant
Min Qty:500Package Multiple:500Container:ReelFR307G-K A0G Part Details