Conn Terminal Block F 10 POS 5mm Screw RA Panel Mount 15A - Bulk (Alt: ELFP1011GE)RoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:BulkELFP1011GE Part Details
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A - Bulk (Alt: ELFP1011G)RoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:BulkELFP1011G Part Details
Conn Terminal Block F 10 POS 5mm Screw RA Panel Mount 15A - Bulk (Alt: ELFP10110E)RoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:BulkELFP10110E Part Details
Piano DIP Switch, OFF-ON(down) 10 Position, Flush Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 16 pc Packaging - Rail/Tube (Alt: CFP-1011MC)RoHS:
Compliant
Min Qty:48Package Multiple:16Container:TubeCFP-1011MC Part Details
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A - Bulk (Alt: ELFP10110)RoHS:
Not Compliant
Min Qty:100Package Multiple:1Lead time:6 Weeks, 0 DaysContainer:BulkELFP10110 Part Details
Position switch with stainless steel piston plunger | Pizzato USA FP 1011RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFP 1011 Part Details
Faceplate, 1 port, Black, (2.75" W x 4.5" H) | Quest Technology International Inc. NFP-1011RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkNFP-1011 Part Details
Position switch with stainless steel piston plunger | Pizzato USA FP 1011-M2RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFP 1011-M2 Part Details
Position switch with stainless steel piston plunger | Pizzato USA FP 1011-XM2RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFP 1011-XM2 Part Details
Key Specifications. Antenna Type Panel Design Type Standard Direction Type Directional Band Type Wide Polarization Vertical or Horizontal Number of Ports 2 Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 19 dBi Max Input Power 10. 4.9-5.8 GHz 19dBi Dual Polarized Panel Antenna The Fairview Microwave FM51FP1011 Flat Panel Antenna combines vertical andhorizontal polarization with high gain over broadband frequency in a singleenclosure. It is a professional quality antenna designed primarily for MIMOpoint-to-multipoint and point-to-point applications in the 4.9 GHz to 5.8 GHzfrequency bands. The FM51FP1011 supports 802.11a/n and MIMO applications. This aesthetically pleasing antenna features a heavy-duty UV-resistant plasticradome ideal for all-weather indoor and outdoor operation. The FM51FP1011antenna is supplied with a tilt and swivel mast mount kit. This allows quickinstallation at various degrees of up/down tilt for easy alignment.Min Qty:1Package Multiple:1FM51FP1011 Part Details
Key Specifications, Antenna Type: Panel, Polarization: Vertical or Horizontal, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1. 4.9-5.8 GHz 19dBi Dual Polarized Panel Antenna. Panel antenna PE51FP1011 from Pasternack (sometimes known as a patch antenna) is part of our extensive in-stock RF directional antenna selection. This wide band panel / patch antenna has a frequency range of and a nominal dBi gain. Our patch panel antenna uses type N female connector and is rated for 10 Watts input. PE51FP1011 radio frequency panel / patch antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our panel aerial can ship worldwide the same day of the purchase as with our other available RF parts.Min Qty:1Package Multiple:1PE51FP1011 Part Details