Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FMF50SFBEFKK7K87.
Similar Parts
Results for a part that might be similar to "FMF50SFBEFKK7K87": FM-F086HF Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Key Specifications, Generic Name: FM-F086HF, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.104 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 21.1 dB, Frequency, Max: 40 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.52 in, Coax Type: Coax. FM-F086HF Flexible Coax Cable Blue FEP Jacket, FM-F086HF coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave FM-F086HF-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable FM-F086HF is constructed with a 0.104 inch diameter and FEP jacket. FM-F086HF FM-F086HF-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 40 GHz maximum operating frequency. This 50 Ohm 0.104 inch diameter and flexible coax cable is built with a shield count of 2. Fairview Microwave FM-F086HF coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. FM-F086HF coax cable specs for this wire properties can be found on its RF coax cable FM-F086HF datasheet PDF specifications above. FM-F086HF cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This FM-F086HF coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.Min Qty:1Package Multiple:1FM-F086HF-BULK Part Details