Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FMF-50FREAV16K.
Similar Parts
Results for a part that might be similar to "FMF-50FREAV16K": FMAM5106F Note: This part list is based upon the part number. Please verify all specifications of the parts below.
35 Db Min Gain, Temperature Compensated Low Noise Amplifier, 20 Dbm P1Db Operating From 2 Ghz To 18 Ghz With Sma And Heatsink |Fairview Microwave FMAM5106FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMAM5106F Part Details
35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operat | Fairview Microwave FMAM5106FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFMAM5106F Part Details
35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operating from 2 GHz to 18 GHz with SMA and HeatsinkRoHS:
Compliant
FMAM5106F Part Details
Key Specifications, Frequency, Min: 2 GHz, Frequency, Max: 18 GHz, Gain, Min: 35 dB, Gain, Typical: 39 dB, 1dB Compression Point, Min: 20 dBm, Voltage, DC Max: 15 Volts, The FMAM5106F is a temperature compensated RF amplifier with an integrated heatsink assembly that covers a broadband frequency range from 2 GHz to 18 GHz and is available for quick shipment. The GaAs FET design utilizes PIN diode compensation circuitry that adjusts gain levels as the device is exposed to temperature variations. At high temperatures, the gain level will be about 1 to 1.5 dB lower and at low temperatures the gain level will be about 1 to 1.5 dB higher. The gain level will always be higher than the minimum specified gain level of 35 dB over the full operational temperature range of -55°, C to +85°, C. Impressive typical performance for the 50 ohm design includes 5.5 dB Noise Figure, +22dBm P1dB, and 1.9:1 VSWR. DC Bias Voltage ranges from +12V to +15V with 550 mA DC current. The rugged and compact Mil Grade aluminum package supports SMA female spark plug connectors, and is designed to meet a series of Mil-STD-202 environmental test conditions including Altitude, Vibration, Humidity, and Shock. Fairview also stocks a wide selection of other temperature compensated radio frequency amplifier products that ship same day from our facility.Min Qty:1Package Multiple:1FMAM5106F Part Details