Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FMD-1F-1NM006CVH.
Similar Parts
Results for a part that might be similar to "FMD-1F-1NM006CVH": FMDP1006 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
75 Ohm Diplexer, 5 To 42 Mhz Low Pass, 54 To 1250 Mhz High Pass, Type F Female Rohs Compliant: Yes |Fairview Microwave FMDP1006RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMDP1006 Part Details
75 Ohm Diplexer, 5 to 42 MHz Low Pass, 54 to 1250 MHz High Pass, Type F Female | Fairview Microwave FMDP1006RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMDP1006 Part Details
Key Specifications, Filter Impedance: 75 Ohm, Connector Series: F, Connector Gender: Female, LP Passband Frequency, Min: 5 MHz, LP Passband Frequency, Max: 42 MHz, HP Passband Frequency, Min: 54 MHz, HP Passband Frequency, Max: 1.25 GHz, Filter Length: 2.933 in, Filter Width: 1.299 in, Filter Height: 0.705 in, LP Return Loss, Min: 14 dB, LP Insertion Loss, Max: 2.2 dB, HP Insertion Loss, Max: 2.2 dB. 75 Ohm Diplexer, 5 to 42 MHz Low Pass, 54 to 1250 MHz High Pass, Type F Female, The Fairview Microwave FMDP1006 diplexer is an RF filter device that has functions to separate or combine two different frequency signals during transmission and reception. The RF diplexer has a 75 Ohm filter impedance and covers different low-pass and high-pass frequency bands depending on the end-user applications. Our diplexer has a low-pass 5 MHz to 42 MHz frequency port, a high-pass 54 MHz to 1.25 GHz frequency port, and a common port. The FMDP1006 RF diplexer filter from Fairview Microwave is built with a threaded F type female connector and has a polished surface finish. This 75 Ohm impedance high pass 54 MHz to 1.25 GHz frequency diplexer has a better performance compared to low-cost options in the market space. Our diplexer has a minimum low pass return loss of 14 dB, a minimum high pass return loss of 12 dB, a maximum low pass insertion loss of 2.2 dB, and a maximum high pass insertion loss of 2.2 dB. FMDP1006 threaded F type filter diplexer is rugged and vibration resistant. The body of this 75 Ohm RF diplexer is made of zinc. The filter has a 2.933 in length, a 1.299 in width, and a height of 0.705 in, making it the perfect fit for satellite TV and cable TV industries. Fairview Microwave’s 0.705 in tall RF diplexer from a low pass 5 MHz to maximum 42 MHz frequency that has a commercial level insertion loss of 0.5 dB. This Fairview Microwave FMDP1006 RF diplexer filters with 75 Ohm impedance is in stock along with a wide variety of wired and wireless connectivity products and ready to ship the same day you order worldwide. Each one of these 1.299 in wide filter polished finish diplexers with a low pass return loss of 14 dB are tested to ensure the best performance and reliability based on your specifications and needs. Our expert technical support and highly trained sales team can find the ideal threaded F type female connector 75 Ohm diplexer for you if you call or order here online.Min Qty:1Package Multiple:1FMDP1006 Part Details