Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FMD-1B-3NS001PM.
Similar Parts
Results for a part that might be similar to "FMD-1B-3NS001PM": FMDB1001 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Sma Female 2X Frequency Multiplier With 4 Ghz To 12 Ghz Output And 11 Db Conversion Loss |Fairview Microwave FMDB1001RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMDB1001 Part Details
SMA Female 2x Frequency Multiplier with 4 GHz to 12 GHz Output and 11 dB Convers | Fairview Microwave FMDB1001RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMDB1001 Part Details
Key Specifications. Input Frequency, Min 2 GHz Input Frequency, Max 6 GHz Output Frequency, Min 4 GHz Output Frequency, Max 12 GHz. SMA Female 2x Frequency Multiplier with 4 GHz to 12 GHz Output and 11 dB Conversion Loss, Fairview Microwave’s FMDB1001 passive 2x frequency multiplier (known as doubler to some) has an input SMA female connector and output SMA female connector. Our 50 Ohm threaded SMA female to SMA female frequency multiplier is suitable for This passive 2x frequency multiplier has an input frequency range of 2 GHz to 6 GHz and an output frequency range of 4 GHz to 12 GHz. Make your online purchase right now to take advantage of our same-day shipping. This passive 2x frequency multiplier FMDB1001 from Fairview Microwave is manufactured with an SMA input connector. Our SMA female multiplier comes with a 50 Ohm impedance and a max input power rating (CW) of 13 dBm. This passive 2x frequency multiplier can operate at temperatures ranging from -55° to 125° deg C. This 13 dBm passive 2x frequency multiplier has an overall length of 1.55 inches, a width of 0.31 inches, and a weight of 0.045 lbs. Our passive 2x frequency multiplier has a storage temperature ranging from -65° to 150° deg C. Additional dimensions and specifications for this passive 2x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s passive frequency multiplier with a maximum input power (CW) rating of 13 dBm is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements.Min Qty:1Package Multiple:1FMDB1001 Part Details