We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FM4761W-HF-T.
Similar Parts
Results for a part that might be similar to "FM4761W-HF-T": FMBT1647 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
10 Mhz To 3 Ghz, Type F 75 Ohm Bias Tee, Rated 2.5 Amps And 100 Volts, Dc Bnc Connector |Fairview Microwave FMBT1647RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMBT1647 Part Details
10 MHz to 3 GHz, Type F 75 Ohm Bias Tee, Rated 2.5 Amps and 100 Volts, DC BNC C | Fairview Microwave FMBT1647RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFMBT1647 Part Details
Key Specifications, RF Port Connector Series: F, DC Port Connector Series: BNC, Minimum Frequency: 10 MHz, Maximum Frequency: 3 GHz, RF Port Maximum VSWR: 1.8:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 3 GHz, Type F 75 Ohm Bias Tee, Rated 2.5 Amps and 100 Volts, DC BNC Connector, Bias Tee (sometimes called a bias T) FMBT1647 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an F RF port that is male gender. Our F bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 3 GHz. This broadband bias tee is available with 75 Ohm RF/DC port connector impedance. Fairview Microwave RF coaxial bias t / tee part number FMBT1647 has a BNC DC port connector with a female gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. Our high and low frequency bias tee with F connector is designed with a maximum VSWR of 1.8:1 and a RF to bias isolation typical of 45 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our high and low frequency bias tee with F connector is designed with a maximum VSWR of 1.8:1 and 1.5:1 typical VSWR. The Fairview Microwave’s FMBT1647 bias tee is a three-port network used for setting the DC bias point of some electronic components without disturbing other components. The FMBT1647 broadband bias tee operates at temperature ranging from -55 deg C to 105 deg C. The FMBT1647 F bias tee has typical and maximum insertion loss of 1 dB and 3 dB respectively. Our high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with F RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.Min Qty:1Package Multiple:1FMBT1647 Part Details