75 Ohm Diplexer, 20 To 862 Mhz Low Pass, 950 To 2300 Mhz High Pass, Type F Female Rohs Compliant: Yes |Fairview Microwave FMDP1002RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMDP1002 Part Details
75 Ohm Diplexer, 20 to 862 MHz Low Pass, 950 to 2300 MHz High Pass, Type F Fema | Fairview Microwave FMDP1002RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMDP1002 Part Details
Diplexer 75 Ohm Type F Female, 5 to 862 MHz Low Pa | L-com LCDP1002RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkLCDP1002 Part Details
Key Specifications, Filter Impedance: 75 Ohm, LP Passband Frequency, Min: 20 MHz, LP Passband Frequency, Max: 862 MHz, HP Passband Frequency, Min: 950 MHz, HP Passband Frequency, Max: 2.3 GHz, Connector Series: F, Connector Gender: Female, Connector Group: Threaded, Filter Length: 2.106 in, Filter Width: 1.791 in, Filter Height: 0.709 in, LP Return Loss, Min: 10 dB, HP Return Loss, Min: 10 dB, LP Insertion Loss, Max: 2.6 dB, HP Insertion Loss, Max: 2.6 dB. Diplexer 75 Ohm Type F Female, 20 to 862 MHz Low Pass, 950 to 2300 MHz High Pass., The Pasternack PE8DP1002 diplexer with 75 Ohm impedance is a passive RF device that enables frequency-domain multiplexing and covers different low-pass and high-pass frequency bands depending on the end-user applications. This is a 3-port device that has good insertion loss and VSWR performance with one low pass 20 MHz to 862 MHz frequency port, one high pass 950 MHz to 2.3 GHz frequency port, and one common port. Pasternack’s high pass 950 MHz to 2.3 GHz diplexer filter has a threaded type F female connector that is rugged and vibration resistant. The PE8DP1002 threaded type RF diplexer body has a polished surface finish that provides uniformity of surfaces and increases aesthetics. The filter has a 2.106 in length, a 1.791 in width, and a height of 0.709 in making it the best fit for satellite TV and cable TV applications. PE8DP1002 diplexer has a minimum low pass return loss of 10 dB, a minimum high pass return loss of 10 dB, maximum low pass insertion loss of 2.6 dB, and maximum high pass insertion loss of 2.6 dB which indicates that the line is well matched and gives better performance compared to the low-cost options in the market space. The body of this 75 Ohm RF diplexer with F female threaded type connectors is made of zinc. This Pasternack PE8DP1002 RF diplexer with 75 Ohm impedance is in stock and ready to ship the same day you order. Based on your specifications, our expert technical support and highly trained sales team can find the ideal 75 Ohm zinc diplexer with threaded type F female connector.Min Qty:1Package Multiple:1PE8DP1002 Part Details
Key Specifications, Filter Impedance: 75 Ohm, Connector Series: F, Connector Gender: Female, LP Passband Frequency, Min: 20 MHz, LP Passband Frequency, Max: 862 MHz, HP Passband Frequency, Min: 950 MHz, HP Passband Frequency, Max: 2.3 GHz, Filter Length: 2.106 in, Filter Width: 1.791 in, Filter Height: 0.709 in, LP Return Loss, Min: 10 dB, LP Insertion Loss, Max: 2.6 dB, HP Insertion Loss, Max: 2.6 dB. 75 Ohm Diplexer, 20 to 862 MHz Low Pass, 950 to 2300 MHz High Pass, Type F Female, The Fairview Microwave FMDP1002 diplexer is an RF filter device that has functions to separate or combine two different frequency signals during transmission and reception. The RF diplexer has a 75 Ohm filter impedance and covers different low-pass and high-pass frequency bands depending on the end-user applications. Our diplexer has a low-pass 20 MHz to 862 MHz frequency port, a high-pass 950 MHz to 2.3 GHz frequency port, and a common port. The FMDP1002 RF diplexer filter from Fairview Microwave is built with a threaded F type female connector and has a polished surface finish. This 75 Ohm impedance high pass 950 MHz to 2.3 GHz frequency diplexer has a better performance compared to low-cost options in the market space. Our diplexer has a minimum low pass return loss of 10 dB, a minimum high pass return loss of 10 dB, a maximum low pass insertion loss of 2.6 dB, and a maximum high pass insertion loss of 2.6 dB. FMDP1002 threaded F type filter diplexer is rugged and vibration resistant. The body of this 75 Ohm RF diplexer is made of zinc. The filter has a 2.106 in length, a 1.791 in width, and a height of 0.709 in, making it the perfect fit for satellite TV and cable TV industries. Fairview Microwave’s 0.709 in tall RF diplexer from a low pass 20 MHz to maximum 862 MHz frequency that has a commercial level insertion loss of 1 dB. This Fairview Microwave FMDP1002 RF diplexer filters with 75 Ohm impedance is in stock along with a wide variety of wired and wireless connectivity products and ready to ship the same day you order worldwide. Each one of these 1.791 in wide filter polished finish diplexers with a low pass return loss of 10 dB are tested to ensure the best performance and reliability based on your specifications and needs. Our expert technical support and highly trained sales team can find the ideal threaded F type female connector 75 Ohm diplexer for you if you call or order here online.Min Qty:1Package Multiple:1FMDP1002 Part Details