Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTB 2 5/12-G1-5 08 Part Details |
250 In Stock |
|
$11.8300 / $14.6300 | Buy Now MDSTB 2 5/12-G1-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTB 2 5/12-G1 Part Details |
35 In Stock |
|
$12.2400 / $16.1800 | Buy Now MDSTB 2 5/12-G1 Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant MCD 0 5/12-G1-2 5 Part Details |
10 In Stock |
|
$12.9800 / $16.1200 | Buy Now MCD 0 5/12-G1-2 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/12-G1 Part Details | 0 |
|
$11.6400 / $15.8400 | Buy Now MDSTBV 2 5/12-G1 Part Details | |
Phoenix Contact | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant MDSTBV 2 5/12-G1-5 0... Part Details | 0 |
|
$12.6700 / $17.2400 | Buy Now MDSTBV 2 5/12-G1-5 0... Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant MCDV 0 5/12-G1-2 5 Part Details | 0 |
|
$12.1100 / $30.1600 | Buy Now MCDV 0 5/12-G1-2 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant CCDN 2 5/12-G1 P26 T... Part Details | 0 |
|
$11.7800 / $16.0300 | Buy Now CCDN 2 5/12-G1 P26 T... Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Standard component made of highly temperature resistant plastic, suitable for reflow process. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads". RoHS: Compliant MCDV 0 5/12-G1-2 5 H... Part Details | 0 |
|
$18.4600 / $26.2300 | Buy Now MCDV 0 5/12-G1-2 5 H... Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant CCDN 2 5/12-G1-5 08 ... Part Details | 0 |
|
$11.7800 / $16.0300 | Buy Now CCDN 2 5/12-G1-5 08 ... Part Details | |
Phoenix Contact | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - Standard component made of highly temperature resistant plastic, suitable for reflow process. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads". RoHS: Compliant MCD 0 5/12-G1-2 5 HT... Part Details | 0 |
|
$20.0700 / $28.5100 | Buy Now MCD 0 5/12-G1-2 5 HT... Part Details | |
Phoenix Contact | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant DMC 0 5/12-G1-2 54 S... Part Details | 0 |
|
$9.4500 / $19.7900 | Buy Now DMC 0 5/12-G1-2 54 S... Part Details | |
Phoenix Contact | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant DMCV 0 5/12-G1-2 54 ... Part Details | 0 |
|
$8.3900 / $11.4200 | Buy Now DMCV 0 5/12-G1-2 54 ... Part Details | |
Phoenix Contact | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - Sample values available under SAMPLE DMC... RoHS: Compliant DMCV 0 5/12-G1-2 54 ... Part Details | 0 |
|
$9.4300 / $25.7200 | Buy Now DMCV 0 5/12-G1-2 54 ... Part Details | |
Phoenix Contact | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant DMC 0 5/12-G1-2 54 P... Part Details | 0 |
|
$8.3900 / $11.4200 | Buy Now DMC 0 5/12-G1-2 54 P... Part Details |
View all 'DMC0,5/12-G1-2,54SMDR72' results from Onlinecomponents.com