Axioline F - Analog I/O module - Analog inputs: 2 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - Analog outputs: 2 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectorsRoHS:
Compliant
2702072 Part Details
Axioline F - Analog I/O module - Analog inputs: 2 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - Analog outputs: 2 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectorsRoHS:
Compliant
AXL F AI2 AO2 1H Part Details
Circuit Breaker - 2 Pole - 100A, 250VAC/80VDC - Series Trip - Black Handle with I/O ON/OFF Marking - 1/4-20 Threads 100 A Terminals.RoHS:
Compliant
AM2R-D3-LC97D-A-100-... Part Details