Crimp Tool, Crimp Tool Type:Hand, For Use With:26 To 10Awg Single Wire Ferrules, 22 To 12Awg Insulated Twin Wire Ferrules, Product Range:Ferrule Crimping Tool Rohs Compliant: Na |Panduit CT-1002Min Qty:1Package Multiple:1Date Code:1Container:BulkCT-1002 Part Details
40 Db Wr-34 Waveguide Crossguide 3 Port Coupler With Ug-1530/U Square Cover Flange From 22 Ghz To 33 Ghz In Bronze |Fairview Microwave FMWCT1002Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWCT1002 Part Details
TOOLING/TERMINALS/DISCONNECTS AND SPLICES - Bulk (Alt: 16C1258)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:6 Weeks, 0 DaysContainer:BulkCT-1002 Part Details
Air-Hydro Converter, 200mm Stroke, CCT Series | SMC Corporation CCT100-200RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkCCT100-200 Part Details
Key Specifications, Waveguide Size: WR-34, Coupler Type: Crossguide with Termination, Coupling Level: 40 dB, Directivity: 25, Flange Size: UG-1530/U, Insertion Loss, Typical: 0.1 dB, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz, Maximum Input Power: 1 W. 40 dB WR-34 Waveguide Crossguide 3 Port Coupler with UG-1530/U Square Cover Flange from 22 GHz to 33 GHz in Bronze, Fairview Microwave WR-34 waveguide coupler has a nominal coupling level of 40 dB and is in stock for same-day shipment worldwide. This 40 dB waveguide FMWCT1002 of the crossguide with termination 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-34 waveguide crossguide with termination couplers from Fairview Microwave are equipped with brass UG-1530/U square cover flanges. Our WR-34 waveguide 3 port coupler with UG-1530/U square cover flanges operates up to a maximum frequency of 33 GHz. Fairview Microwave FMWCT1002 precision microwave coupler at 40dB typical coupling value is manufactured with a bronze body providing industry-leading electrical performance. These crossguide with termination 3 port waveguide couplers that operate from 22 GHz to 33 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCT1002 40 dB brass coupler as well as on over 1,000,000 other products. Our 22 GHz min WR-34 coupler FMWCT1002 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCT1002 datasheet for this Fairview Microwave WR-34 40dB UG-1530/U square cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCT1002 crossguide with termination couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. This WR-34 40dB coupler with UG-1530/U square cover square cover brass flanges is rated at 1 watts maximum power input. Our high-quality 1 watt maximum input 3 port crossguide with termination couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-34 brass waveguide crossguide with termination couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1 and a typical termination VSWR of 1.25:1. Our 22 GHz to 33 GHz frequency range WR-34 waveguide couplers have a typical directivity value of 25 dB. Fairview Microwave WR-34 brass waveguide crossguide with termination coupler FMWCT1002 is 5.5 inches long. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 40 dB nominal coupling value crossguide with termination waveguide couplers with UG-1530/U square cover flanges since 1992. This 5.5 inch long brass WR-34 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-34 40dB UG-1530/U square cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.Min Qty:1Package Multiple:1FMWCT1002 Part Details