We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for CNS-28P-DH303.
Similar Parts
Results for a part that might be similar to "CNS-28P-DH303": CNS20 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Unmanaged 8-Port 10/100TX Industrial Ethernet Switch with Din Rail Mount- | L-com SWTC-NS208RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSWTC-NS208 Part Details
The NS-205 is a compact, robust, and durable 5 port industrial Ethernet switch. It has 5 Ethernet Switching ports that support 10/100 Base-TX, with a 10/100M auto-negotiation feature and an auto MDI/MDI-X function. Through it's 5 ports it can connect 5 workstations and will automatically switch the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is also negotiated. There is activity/link/data rate LEDs for each port to aid in trouble-shooting. Port connectors are shielded RJ-45. It contains "soft start" function with overload protection and high-low voltage protection. The width of the NS-205 is just 33 mm, so it can be used where space is limited. It is often used in control panels where it can be mounted on a din rail. The NS-205 is designed to survive in harsh environments, extreme temperatures and harsh conditions.Min Qty:1Package Multiple:1SWTC-NS205 Part Details
The complete selection of Middle Atlantic PDT Series Thin Power Strips consists of a range of pre-configured strips in two different lengths. In stock and ready to ship, the PDT Series strips feature multiple circuit, amperage and termination choices while occupying a minimal amount of space in the rack. These factory-assembled thin power strips with integrated J-Box are field configurable for isolated (technical) or non-isolated ground. All strips feature a lightweight aluminum chassis and a black anodized finish. These power strips are UL Listed in the US and Canada.Min Qty:1Package Multiple:1PDT-1015C-NS20 Part Details
The NS-208 is an 8-Port Industrial 10/100 Mbps Unmanaged Ethernet Switch, with DIN-Rail mounting. Offering fast, easy to use, and reliable LAN dispersion, the NS-208 is ideal in almost any setting! It has an MDI/MDIX function. It can connect 8 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. Compatible with Sixnet, Stride, Hirschmann, and other industrial Ethernet Switches. Supports operating temperatures from -30°C ~ +75°C.Min Qty:1Package Multiple:1SWTC-NS208 Part Details