Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for CNS-25S-GH104.
Similar Parts
Results for a part that might be similar to "CNS-25S-GH104": CNS20 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Unmanaged 8-Port 10/100TX Industrial Ethernet Switch with Din Rail Mount- | L-com SWTC-NS208RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkSWTC-NS208 Part Details
The NS-208 is an 8-Port Industrial 10/100 Mbps Unmanaged Ethernet Switch, with DIN-Rail mounting. Offering fast, easy to use, and reliable LAN dispersion, the NS-208 is ideal in almost any setting! It has an MDI/MDIX function. It can connect 8 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. Compatible with Sixnet, Stride, Hirschmann, and other industrial Ethernet Switches. Supports operating temperatures from -30°C ~ +75°C.Min Qty:1Package Multiple:1SWTC-NS208 Part Details
The complete selection of Middle Atlantic PDT Series Thin Power Strips consists of a range of pre-configured strips in two different lengths. In stock and ready to ship, the PDT Series strips feature multiple circuit, amperage and termination choices while occupying a minimal amount of space in the rack. These factory-assembled thin power strips with integrated J-Box are field configurable for isolated (technical) or non-isolated ground. All strips feature a lightweight aluminum chassis and a black anodized finish. These power strips are UL Listed in the US and Canada.Min Qty:1Package Multiple:1PDT-1015C-NS20 Part Details
The NS-205 is a compact, robust, and durable 5 port industrial Ethernet switch. It has 5 Ethernet Switching ports that support 10/100 Base-TX, with a 10/100M auto-negotiation feature and an auto MDI/MDI-X function. Through it's 5 ports it can connect 5 workstations and will automatically switch the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is also negotiated. There is activity/link/data rate LEDs for each port to aid in trouble-shooting. Port connectors are shielded RJ-45. It contains "soft start" function with overload protection and high-low voltage protection. The width of the NS-205 is just 33 mm, so it can be used where space is limited. It is often used in control panels where it can be mounted on a din rail. The NS-205 is designed to survive in harsh environments, extreme temperatures and harsh conditions.Min Qty:1Package Multiple:1SWTC-NS205 Part Details