Zener Diode, 0.3W, 3.3V, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx585 Series Rohs Compliant: Yes |Nexperia BZX585-C3V3,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBZX585-C3V3,115 Part Details
BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:8 WeeksContainer:ReelBZX585-C3V3,115 Part Details
BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:8 WeeksContainer:ReelBZX585-C3V3,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
BZX585 Series 3.3 V �5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523RoHS:
Compliant
Min Qty:1Package Multiple:3000BZX585-C3V3,115 Part Details