Zener Single Diode, 5.1V, 5%, Sod-323, Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx38 Series Rohs Compliant: Yes |Nexperia BZX384-C5V1,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBZX384-C5V1,115 Part Details
BZX384 Series 5.1 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBZX384-C5V1,115 Part Details
BZX384 Series 5.1 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323RoHS:
Compliant
pbFree:YesMin Qty:51000Package Multiple:3000Lead time:6 WeeksContainer:ReelBZX384-C5V1,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
BZX384 Series 5.1 V �5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323RoHS:
Compliant
Min Qty:1Package Multiple:3000BZX384-C5V1,115 Part Details