Zener Single Diode, 3.6V, 5%, Sod-80, Zener Voltage Nom:3.6V, Power Dissipation:400Mw, Diode Case Style:Sod-80 (Minimelf), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series Rohs Compliant: Yes |Nexperia BZV55-C3V6,115RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBZV55-C3V6,115 Part Details
BZV55 Series 3.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80CRoHS:
Compliant
pbFree:YesMin Qty:2500Package Multiple:2500Lead time:6 WeeksContainer:ReelBZV55-C3V6,115 Part Details
BZV55 Series 3.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80CRoHS:
Compliant
pbFree:YesMin Qty:2500Package Multiple:2500Lead time:6 WeeksContainer:ReelBZV55-C3V6,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
BZV55 Series 3.6 V �5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80CRoHS:
Compliant
Min Qty:1Package Multiple:2500BZV55-C3V6,115 Part Details