Triac 600V 4A Dpak, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:Sot-428, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Non Reprohs Compliant: Yes |Ween Semiconductors BT136S-600D,118RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkBT136S-600D,118 Part Details
Triac 600V 4A Dpak, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:Sot-428, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Non Reprohs Compliant: Yes |Ween Semiconductors BT136S-600,118RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBT136S-600,118 Part Details
Triac, 600V, 4A, Sot-428, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BT136S-600,118RoHS:
Compliant
Min Qty:7500Package Multiple:1Date Code:0Container:Cut TapeBT136S-600,118 Part Details
Triac, 600V, 4A, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BT136S-600D,118RoHS:
Compliant
Min Qty:7500Package Multiple:1Date Code:0Container:Cut TapeBT136S-600D,118 Part Details
Triac, 4A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT136S-600D,118RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBT136S-600D,118 Part Details