Triac, 1A, 600V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Nonrohs Compliant: Yes |Ween Semiconductors BT134W-600D,115Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeBT134W-600D,115 Part Details
Triac, 600V, 1A, Sot-223, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:Sot-223, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:10A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Ween Semiconductors BT134W-600D,115Min Qty:5000Package Multiple:1Date Code:0Container:Cut TapeBT134W-600D,115 Part Details