Mosfet, P, 50V, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:130Ma, Drain Source Voltage Vds:-50V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:-2V, Power Dissipation Pd:225Mw, rohs Compliant: Yes |Onsemi BSS84LT1GMin Qty:5Package Multiple:1Date Code:0Container:Cut TapeBSS84LT1G Part Details
Pfet Sot23 50V 130Ma 10.0, Transistor Polarity:P Channel, Continuous Drain Current Id:130Μa, Drain Source Voltage Vds:-50V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Onsemi BSS84LT1GMin Qty:3000Package Multiple:1Date Code:1Container:ReelBSS84LT1G Part Details
MOSFET, Power, P-Ch, VDSS 50VDC, RDS(ON) 5 Ohms, ID 130mA, SOT-23 (TO-236),PD 225mW | ON Semiconductor BSS84LT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkBSS84LT1G Part Details
POWER MOSFET SINGLE P-CHANNEL SOT-23 Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236RoHS:
Compliant
SBSS84LT1G Part Details
POWER MOSFET SINGLE P-CHANNEL SOT-23 Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236RoHS:
Compliant
BSS84LT1G Part Details