We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Mosfet, N Ch, 250V, 375Ma, Sot223, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:250V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Nexperia BSP126,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBSP126,115 Part Details
Mosfet, N Ch, 250V, 375Ma, Sot223, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:250V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Nexperia BSP126,115RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:1Container:ReelBSP126,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details