Trans, Npn/Pnp, 45V, 0.1A, 150Degc, 0.3W, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Nexperia BC847BVN,115Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBC847BVN,115 Part Details
Trans, Npn/Pnp, 0.1A, 150Deg C, 0.3W, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:100Ma, Power Dissipation Npn:200Mw Rohs Compliant: Yes |Nexperia BC847BVN,115Min Qty:4000Package Multiple:1Date Code:1Container:ReelBC847BVN,115 Part Details
Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BC847BVN,115)RoHS:
Compliant
Min Qty:4000Package Multiple:4000Lead time:12 Weeks, 0 DaysContainer:ReelBC847BVN115 Part Details
Trans GP BJT NPN/PNP 45V 0.1A 300mW 6-Pin SOT-666 T/RRoHS:
Compliant
Min Qty:16000Package Multiple:4000Lead time:8 WeeksDate Code:2352BC847BVN,115 Part Details
Trans GP BJT NPN/PNP 45V 0.1A 300mW 6-Pin SOT-666 T/RRoHS:
Compliant
Min Qty:894Package Multiple:1Lead time:8 WeeksDate Code:2317Container:Cut StripsBC847BVN,115 Part Details
Trans GP BJT NPN/PNP 45V 0.1A 300mW 6-Pin SOT-666 T/RRoHS:
Compliant
Min Qty:4000Package Multiple:4000Lead time:12 WeeksDate Code:2352BC847BVN,115 Part Details
BC847 Series 45 V 100 mA SMT NPN/PNP General Purpose Transistor - SOT-666RoHS:
Compliant
pbFree:YesMin Qty:4000Package Multiple:4000Lead time:8 WeeksContainer:ReelBC847BVN,115 Part Details
BC847 Series 45 V 100 mA SMT NPN/PNP General Purpose Transistor - SOT-666RoHS:
Compliant
pbFree:YesMin Qty:4000Package Multiple:4000Lead time:8 WeeksContainer:ReelBC847BVN,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details