Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:80Mhz, Dc Current Gain Hfe Min:160Hferohs Compliant: Yes |Nexperia BC807-25W 115.RoHS:
Compliant
Min Qty:48000Package Multiple:1Date Code:0Container:ReelBC807-25W 115. Part Details
Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-25W,115)RoHS:
Compliant
Min Qty:54000Package Multiple:3000Container:ReelBC807-25W115 Part Details
BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-323RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBC807-25W,115 Part Details
BC807 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-323RoHS:
Compliant
pbFree:YesMin Qty:54000Package Multiple:3000Lead time:6 WeeksContainer:ReelBC807-25W,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details