Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54LT1GRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBAT54LT1G Part Details
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54LT1GRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBAT54LT1G Part Details
Schottky Diode, Full Reel, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi BAT54LT1GRoHS:
Compliant
Min Qty:30000Package Multiple:1Date Code:0Container:ReelBAT54LT1G Part Details
Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 ?C, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 88H4553)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:35 Weeks, 4 DaysContainer:Ammo PackBAT54LT1G Part Details
Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 ?C, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 58M3983)RoHS:
Compliant
Min Qty:5Package Multiple:5Container:Ammo PackBAT54LT1G Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysBAT54LT1G Part Details