Small Signal Diode, Single, 250 V, 200 Ma, 1 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21HT1GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBAS21HT1G Part Details
Diode, Small Signal, Aec-Q101, 250V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NSVBAS21HT1GRoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:1Container:ReelNSVBAS21HT1G Part Details
Ss Sod323 Swch Dio 250V/ Reel |Onsemi NSVBAS21HT1GRoHS:
Not Compliant
Min Qty:12000Package Multiple:1Date Code:0Container:ReelNSVBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21HT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysContainer:ReelBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21HT1G)RoHS:
Compliant
Min Qty:13889Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 88H4545)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:13 Weeks, 4 DaysContainer:Ammo PackBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 58M3976)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 3 DaysContainer:Ammo PackBAS21HT1G Part Details
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAS21HT1G)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelNSVBAS21HT1G Part Details
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAS21HT1G)RoHS:
Compliant
Min Qty:60000Package Multiple:30000Lead time:9 Weeks, 0 DaysContainer:ReelNSVBAS21HT1G Part Details
BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:10 WeeksContainer:ReelBAS21HT1G Part Details
BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:10 WeeksContainer:ReelBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins (Alt: BAS21HT1G)RoHS:
Compliant
Min Qty:60000Package Multiple:30000Lead time:10 Weeks, 0 DaysBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins (Alt: BAS21HT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysBAS21HT1G Part Details
250 V Switching Diode High Voltage (Alt: NSVBAS21HT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:14 Weeks, 0 DaysSVINSVBAS21HT1G Part Details
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-323, 2 Pins (Alt: BAS21HT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:11 Weeks, 0 DaysBAS21HT1G Part Details