Key Specifications, Waveguide Size: WR-10, Frequency, Min: 89 GHz, Frequency, Max: 99 GHz, Beam Width V: 1, Beam Width H: 1. WR-10 Waveguide Lens Horn Antenna Operating from 89 GHz to 99 GHz with a Nominal 40 dBi Gain with UG-387/U Round Cover Flange. PEWAN1084 WR-10 lens horn gain horn antenna is also known as a waveguide horn. This WR-10 lens horn gain horn antenna has a 40 dBi nominal gain and a round cover flange. Our 40 dBi WR-10 horn antenna has a minimum frequency of 89 GHz and a maximum frequency of 99 GHz. WR-10 lens horn gain horn waveguide antenna PEWAN1084 has a vertical beam width of 1 and horizontal of 1 degrees at 3 dB. This WR10 lens horn gain horn antenna with 40 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1084 Part Details