Key Specifications, Waveguide Size: WR-12, Frequency, Min: 72 GHz, Frequency, Max: 82 GHz, Beam Width V: 2, Beam Width H: 2. WR-12 Waveguide Lens Horn Antenna Operating from 72 GHz to 82 GHz with a Nominal 37 dBi Gain with UG-387/U Round Cover Flange. PEWAN1082 WR-12 lens horn gain horn antenna is also known as a waveguide horn. This WR-12 lens horn gain horn antenna has a 37 dBi nominal gain and a round cover flange. Our 37 dBi WR-12 horn antenna has a minimum frequency of 72 GHz and a maximum frequency of 82 GHz. WR-12 lens horn gain horn waveguide antenna PEWAN1082 has a vertical beam width of 2 and horizontal of 2 degrees at 3 dB. This WR-12 lens horn gain horn antenna with 37 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1082 Part Details