Key Specifications, Waveguide Size: WR-12, Frequency, Min: 72 GHz, Frequency, Max: 82 GHz, Beam Width V: 4, Beam Width H: 4. WR-12 Waveguide Lens Horn Antenna Operating from 72 GHz to 82 GHz with a Nominal 32 dBi Gain with UG-387/U Round Cover Flange. PEWAN1081 WR-12 lens horn gain horn antenna is also known as a waveguide horn. This WR-12 lens horn gain horn antenna has a 32 dBi nominal gain and a round cover flange. Our 32 dBi WR-12 horn antenna has a minimum frequency of 72 GHz and a maximum frequency of 82 GHz. WR 12 lens horn gain horn waveguide antenna PEWAN1081 has a vertical beam width of 4 and horizontal of 4 degrees at 3 dB. This WR-12 lens horn gain horn antenna with 32 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1081 Part Details