Ldo, Fixed, 1.8V, 0.2A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP151AUJZ-1.8-R7RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeADP151AUJZ-1.8-R7 Part Details
70dB(10kHz) 200mA Fixed 1.8V Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSADP151AUJZ-1.8-R7 Part Details