Analogue Sw, Spst-No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4066PW,118RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut Tape74LV4066PW,118 Part Details
Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1V To 3.6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:23Ohm, On Resistance Max:130Ohm, Interfaces:- Rohs Compliant: Yes |Nexperia 74LV4066PW 118.RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:Reel74LV4066PW 118. Part Details
Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV4066PW,118)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Container:Reel74LV4066PW,118 Part Details
Analog Switch Quad Bilateral 1V to 3.6V 14-Pin TSSOP - Tape and Reel (Alt: 74LV4066PW,118)RoHS:
Compliant
Min Qty:3141Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Reel74LV4066PW,118 Part Details
Precision Metal Film Resistors - 30.1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo BoxRoHS:
Compliant
YR1B30K1CC Part Details