Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for 73662-6105.
Similar Parts
Results for a part that might be similar to "73662-6105": 736620 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Red Organ T/I 305Mm-50/50C Rl Rohs Compliant: Yes |Omega GT-736620RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGT-736620 Part Details
Wi-Fi Expansion Module for wifi capable Maple HMIs | Maple Systems M02RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:BulkM02 Part Details
CHECK VALVE, STERILE, BBS-10-ZX-WC-80,0-FE-VI-SODK-F23-ZUF-AE, BBS SERIES | Burkert Fluid Control Systems 736620RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk736620 Part Details
Key Specifications, Design: Fixed, Maximum Frequency: 7.5 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.45:1, Attenuation: 20 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 20 dB Fixed Attenuator, N Male to 7/16 DIN Female Black Anodized Aluminum Heatsink Body Rated to 25 Watts Up to 7.5 GHz. PE7366-20 is a fixed 20 dB attenuator from Pasternack. This 20dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a 7/16 DIN female connector on side 2. The Pasternack PE7366-20 20 dB attenuator is rated for up to 7.5 GHz. Our microwave attenuator is rated to 25 Watts at the stated attenuation value. Our fixed RF attenuator PE7366-20 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 20dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.Min Qty:1Package Multiple:1PE7366-20 Part Details