Capacitor, Electrolytic, Cap 560uF, Vol-Rtg 250VDC, Snap-In, 105C | Genteq 23U561M250QS1A1RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk23U561M250QS1A1 Part Details
Scotch� Commercial Grade Shipping Packaging Tape is designed for Commercial Performance. This tape combines our strong hot melt adhesive and backing to seals out moisture, dust and dirt. Resists splitting and assures reliable closures.RoHS:
Compliant
Min Qty:6Package Multiple:67010311010 Part Details
9804-4PK FILTRETE(R) MICRO ALLERGENREDUCTIONFILTERS 14 IN X 25 IN X 1 IN(35.5 CM X63.5 CM X 2.5 CM, Catalog ID: Filtrete MicroAllergen Reduction Filters 9804-4pk, 14 in x 25 inx 1 in (35.5 cm x 63.5 cm x 2.5 cm), UPC:'00051111098042RoHS:
Compliant
Min Qty:4Package Multiple:47010311001 Part Details
3M Catalog# 9011NA, 3M� Power Sanding Sheets 9011NA, 4.5 in x 11 in Coarse Grit 3M� Power Sanding Sheets Coarse grit fits most half-sheet finishing sanders. Long-lasting, delivers superior sanding. UPC: 00051144090112RoHS:
Compliant
Min Qty:10Package Multiple:107010311038 Part Details
9829-4PK FILTRETE(R) MICRO ALLERGENREDUCTIONFILTERS 17.5 IN X 23.5 IN X 1 IN(44.4 CM X59.6 CM X 2., Catalog ID: Filtrete Micro AllergenReduction Filters 9829-4pk, 17.5 in x 23.5 in x 1in (44.4 cm x 59.6 cm x 2.5 cm), UPC:'00051111548226RoHS:
Compliant
Min Qty:4Package Multiple:47010311000 Part Details
2020-4PK FILTRETE(R) ULTRA ALLERGENREDUCTIONFILTERS 4PK, 12 IN X 24 IN X 1 IN (30.4 CMX60.9 CM X 2, Catalog ID: Filtrete Ultra AllergenReduction Filters 2020-4pk, 12 in x 24 in x 1 in(30.4 cm x 60.9 cm x 2.5 cm), UPC: '00051111020203RoHS:
Compliant
Min Qty:4Package Multiple:47010311014 Part Details
2022-4PK FILTRETE(R) ULTRA ALLERGENREDUCTIONFILTERS, 20 IN X 30 IN X 1 IN(50.8 CM X76.2 CM X 2.5 C, Catalog ID: Filtrete UltraAllergen Reduction Filters 2022-4pk, 20 in x 30 inx 1 in (50,8 cm x 76,2 cm x 2,5 cm), UPC:'00051111020227RoHS:
Compliant
Min Qty:4Package Multiple:47010311012 Part Details
3M Catalog# 55334SP, 3M� Double Coated Tape 55334SP, 6 in x 1668 ft 3.0 mil (0.08mm) double coated 1 mil polyester tape. UPC: 00051111897508RoHS:
Compliant
Min Qty:9Package Multiple:17010311097 Part Details
3M Catalog# 9321NA, 3M� Adhesive Backed Discs 9321NA, 5 in, 8 Hole 5 pk Medium 80 Grit Medium 80 grit can be used for sanding paint, wood and metal. Presses on with full disc adhesion to resist tearing. Sharp Aluminum Oxide mineral abrasive for smooth finish. Special coating reduces clogging and extends disc life. UPC: 00051144093212RoHS:
Compliant
Min Qty:10Package Multiple:107010311043 Part Details
3M Catalog# 9143W, 3M� Hook and Loop Disc, 9143W, 5 in No Hole, 40 Grit 3M � 5 in, no hole hook and loop discs are created for use on random orbital sanders, or drills (with backup pad#9173). They are durable and good for work on wood or metal. UPC: 00051144090266RoHS:
Compliant
Min Qty:10Package Multiple:107010311039 Part Details