Tb, Power Distribution, 1P, 0Awg, Rated Current:950A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:0Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1351702Min Qty:1Package Multiple:1Date Code:0Container:Bulk1351702 Part Details
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear - Shrink Tubing that comes in 4ft sticks (Alt: 7010351702)RoHS:
Compliant
Min Qty:75Package Multiple:75Container:BulkEPS300-1/2-4FT-CL Part Details
Relay Socket, DIN Rail, 6A, 250V, for 34.51 Relay, 93 Series | Finder 93.51.7.024RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 0 DaysContainer:Bulk93.51.7.024 (ALTERNA... Part Details
CONTROL VALVE, 8802-GD-I-A-50,0EE-VA-FA07-N-0-E-F-L-0-0, 8802 SERIES | Burkert Fluid Control Systems 351702RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk351702 Part Details
Power Distribution Block, Panel Mount, Thermoplastic Insulator,950A,600V, 1 Pole | Marathon Special Products 1351702RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk1351702 (ALTERNATE: ... Part Details
Terminal Block, UL Listed Power Dist., 1 Pole, 950 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1351702CHRoHS:
Compliant
Min Qty:1Package Multiple:1Container:Bulk1351702CH (ALTERNATE... Part Details
3M� Heat Shrink Tubing EPS-300 is a dual wall tubing provides the advantage of an integral, adhesive lined construction. This flame retardant tubing with a 3:1 shrink ratio offers insulation for 600V rated applications. The flexible polyoleFin construction features an internal layer of thermoplastic adhesive, which offers moisture seal protection in automotive and marine applications.RoHS:
Compliant
Min Qty:75Package Multiple:757010351702 Part Details
RAST 2.5 connector for direct mating, insulation displacement technology (IDT), with locking on printed circuit board by means of locking toes, alternatively with or without keying rib and closed sides, for individual conductors, daisy chain possiblecontact pitch 2.5 mm3517 02 Part Details