Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for 272E-9R31-FB20W.
Similar Parts
Results for a part that might be similar to "272E-9R31-FB20W": 2701232 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
PLC Expansion Module, Analog 8 Inputs, 24 VDC, Axioline F Series | Phoenix Contact 2701232RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk2701232 (ALTERNATE: ... Part Details
Axioline F XC - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectorsRoHS:
Compliant
2701232 Part Details
Axioline F XC - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectorsRoHS:
Compliant
2701232 Part Details