Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for 1HCS101-49TTRTV.
Similar Parts
Results for a part that might be similar to "1HCS101-49TTRTV": 1HS104 Note: This part list is based upon the part number. Please verify all specifications of the parts below.
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, 4 x 2,4 mm [0.156 x 0.094 in] Corrosion Resistant Ball-Bearing Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Right Hand Mounting OnlyRoHS:
Compliant
1HS104 Part Details
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, 4 x 2,4 mm [0.156 x 0.094 in] Corrosion Resistant Ball-Bearing Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Right Hand Mounting OnlyRoHS:
Compliant
1HS104 Part Details