2X10 Mte Rcpt Sr Ribbed .100Cl |Te Connectivity 5-103973-9RoHS:
Not Compliant
Min Qty:924Package Multiple:1Date Code:0Container:Bulk5-103973-9 Part Details
Splice Terminal 18-22AWG Bag - Bag (Alt: 7010397396)RoHS:
Not Compliant
Min Qty:10Package Multiple:10Lead time:13 Weeks, 2 DaysContainer:Bag94784 Part Details
Panel Mount Indicator Blue LED 22mm Panel Mount Screw 120V 20mA | RS PRO 9092496RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:17 Weeks, 0 DaysContainer:Bulk9092496 (ALTERNATE: ... Part Details
Connector, AMPMODU, 2X10 Mte Rcpt Sr Ribbed .100Cl | TE Connectivity 5-103973-9RoHS:
Not Compliant
Min Qty:924Package Multiple:1Container:Bulk5-103973-9 Part Details
3M� Standard Fork Terminal has a wider tongue for use on free-standing studs. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:10Package Multiple:107010397395 Part Details
3M� Standard Female Disconnect Terminals have dents and rolled edges to offer great holding force while allowing for quick and easy disconnect. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Its durable brass construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:10Package Multiple:107010397399 Part Details
3M� Highland� Vinyl Insulated Butted Seam Standard Fork is a lug connection terminal that has a wider tongue for use on free-standing studs. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:10Package Multiple:107010397392 Part Details
3M� Highland� Vinyl Insulated Butted Seam Standard Fork is a lug connection terminal that has a wider tongue for use on free-standing studs. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:10Package Multiple:107010397394 Part Details
3M� Highland� Vinyl Insulated Butted Seam Standard Fork is a lug connection terminal that has a wider tongue for use on free-standing studs. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:10Package Multiple:107010397393 Part Details