Filter Your Search
1 - 10 of 57 results
|
AMP05BIFX
Precision Monolithics Inc
|
Check for Price | Obsolete | INSTRUMENTATION AMPLIFIER | R-GDIP-T18 | Not Qualified | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
AMP01AX/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
5962-8863002VB
Precision Monolithics Inc
|
Check for Price | Obsolete | 150 µV | 570 kHz | 4.5 V/us | 15 nA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 6 nA | -18 V | 0.005 % | 18 V | MILITARY | 1000 | 1 | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | unknown | DIP, | |||||||||||||
|
OP227GY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 280 µV | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 450000 | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||
|
AMP01FX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AMP05AX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 9 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
AMP01BXMDA
Precision Monolithics Inc
|
Check for Price | No | Transferred | 9.6 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
AMP01AXMDX
Precision Monolithics Inc
|
Check for Price | No | Transferred | 9.6 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
AMP01BTC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AMP05BX/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 |