Filter Your Search
1 - 6 of 6 results
|
SZD24CCW
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | ||
|
ZD24CC
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, DIP-6 | compliant | 8541.40.95.00 | ||
|
ZD24CCW
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, DIP-6 | compliant | 8541.40.95.00 | ||
|
SZD24CC
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | ||
|
SZD24CCT
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | ||
|
ZD24CCT
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 500 mA | 1 kV | 2 V | 8 mA | SINGLE WITH BUILT-IN RESISTOR | DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 105 °C | -55 °C | 1 | 4.45 mm | 9.91 mm | TELEDYNE TECHNOLOGIES INC | PLASTIC, DIP-6 | compliant | 8541.40.95.00 |