Filter Your Search
1 - 10 of 46 results
|
XWT1205-15TS2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||
|
XWT1205-15TS3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||
|
XWT1205-15
Bel Power Solutions
|
Check for Price | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||
|
XWT1205-152H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
XWT1205-153H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
XWT1205-15TS
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
XWT1205-151H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
XWT1205-1581V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
XWT1205-15TS2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XUFM-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | MODULE | , | 14 | compliant | EAR99 | |||
|
XWT1205-153V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 20 V | 10 V | 4.5 V | 5.5 V | 3 | NO | YES | ADDITIONAL OUTPUTS OF +/-15V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |